Altech Busbar Systems

Altech Busbar Systems are an innovative way to jumper up to 57 poles of miniature circuit breakers (MCB), manual motor controllers (MMC), and supplementary protectors (SP). Altech Busbars provide a 30% reduction in installation time, reduced maintenance, high electrical ratings, and save panel space. The Altech Universal UL489 Busbar fits most UL489 miniature circuit breakers on the market. The Altech Universal UL1077/508 Busbar fits most supplementary protectors and manual motor controllers in the market.

Features

  • Jumpers up to 57 poles of MCBs, MMCs, and SPs
  • 30% reduction in installation time
  • Saves panel space
  • Reduced maintenance
  • High electrical ratings

Videos

Đã phát hành: 2010-08-13 | Đã cập nhật: 2022-03-11