Ambiq Apollo4 Lite System-on-Chip

Ambiq Apollo4 Lite System-on-Chip offers feature-rich capabilities and optimizes memory and peripherals, providing the Apollo4 family with a lightweight solution. The Apollo4 Lite is conveniently pin-compatible to its superset variant, Apollo4 Plus. It offers users the optimum flexibility to innovate with smooth, vibrant graphics in next-generation wearables and smart IoT devices. The Apollo4 Lite SoC is based on Ambiq’s proprietary Subthreshold Power-Optimized Technology (SPOT®) platform.

The Ambiq Apollo4 Lite is a complete hardware and software solution that enables battery-powered endpoint devices to achieve a higher level of intelligence without surrendering battery life. The Apollo4 Lite contains a 32-bit Arm® Cortex®-M4 core with a Floating Point Unit embedded in a BGA package.

With 2MB of MRAM and 1.4MB of SRAM, the Apollo4 Lite has optimal computing and storage to process complex algorithms and neural networks while displaying vibrant, crystal-clear, and smooth graphics. External memory is supported through Ambiq’s high bandwidth multi-bit SPI and eMMC interfaces if additional memory is required.

The Apollo4 Lite is purpose-built to serve as an application processor and a co-processor for battery-powered endpoint devices, including smartwatches, fitness bands, animal trackers, voice-activated remotes, digital health products, industrial maintenance, and smart home IoT devices.

Features

  • Ultra-low supply current
    • 4µA/MHz executing from MRAM (with cache)
    • Low-power sleep and deep sleep modes with selectable levels of RAM/cache retention
  • High-performance Arm® Cortex®-M4 processor with FPU
    • Up to 192MHz clock frequency
    • Memory Protection Unit (MPU)
    • Secure boot
    • PSA-L1 certified
  • Ultra-low power memory
    • Up to 2MB of non-volatile MRAM for code/data
    • Up to 1.4MB of low-power RAM for code/data
  • Ultra-low power interface for on- and off-chip sensors
    • 12-bit ADC, 11x selectable input channels
    • Up to 2.8MS/s sampling rate
    • Temperature sensor with ±3°C accuracy
  • Ultra-low power flexible serial peripherals
    • 2x 2/4/8-bit SPI master interface
    • 1x 2/4/8/16-bit SPI master interface
    • 8x I2C/MSPI for peripheral communication
    • 1x SPI Slave for host communications
    • 4x UART modules with flow control
    • 1x SDIO (SD3.0)/1x eMMC (v4.51)
  • Display
    • Up to 500 x 500 resolution
    • Texture and frame buffer compression
  • Graphics
    • 2D/2.5D graphics accelerator
    • Texture and frame buffer compression
    • Dithering and hardware anti-aliasing
  • Audio processing
    • 1x stereo digital microphone
    • 1x full-duplex I2S port
  • Rich set of clock sources
    • 16MHz to 52MHz and 32.768kHz crystal (XTAL) oscillators
    • 1kHz Low-frequency RC (LFRC) oscillator
    • 2x High-frequency RC (HFRC) oscillator of 192MHz/384MHz
  • Power management
    • Operating range of 1.71V to 2.2V, –20°C to +60°C
    • SIMO buck
    • Multiple I/O voltages supported
  • 5mm x 5mm, 146-pin BGA package with 84x GPIOs

Applications

  • Smartwatches/bands
  • Wireless sensors and IoT
  • Activity and fitness monitors
  • Children's watches
  • Digital health devices
  • Animal trackers
  • Motion and tracking devices
  • Alarms and security system
  • Far-field voice remotes
  • Predictive maintenance
  • Smart home

Block Diagram

Block Diagram - Ambiq Apollo4 Lite System-on-Chip
Đã phát hành: 2023-10-23 | Đã cập nhật: 2023-10-31