Ambiq Apollo510B System-on-Chip (SoC)

Ambiq Apollo510B System-on-Chip (SoC) is a next-generation wireless solution designed to redefine ultra-low-power performance for both conventional edge and AI-driven applications. Built on Ambiq’s advanced Subthreshold Power Optimized Technology (SPOT®), the Apollo510B delivers outstanding energy efficiency, operating at minimal power levels without compromising performance.

Powered by an Arm® Cortex®-M55 application processor running up to 250MHz and a dedicated 48MHz network processor for radio communication, the Apollo510B enables responsive, high-performance computing that empowers developers to create innovative, power-efficient designs with ease.

Offering seamless BLUETOOTH® Low Energy 5.4 connectivity and a comprehensive suite of peripherals, the Apollo510B is optimized for both body-worn and ambient AI applications—enabling smooth communication, interoperability, and real-time data exchange across a wide range of devices.

Enhanced with secureSPOT® 3.0 featuring Arm TrustZone® technology, the Apollo510B integrates robust security capabilities, including secure boot and authenticated firmware updates. These features ensure data integrity and confidentiality across connected systems, making it an ideal choice for secure, intelligent edge deployments.

Features

  • Up to 250MHz Arm Cortex-M55 application processor with turboSPOT® and Helium™ technology
  • 48MHz network coprocessor and Bluetooth Low Energy 5.4 radio
  • 2D/2.5D GPU with vector graphics (VG) acceleration
  • Enhanced memory performance with 64kB I-cache and 64kB D-cache, 3.75MB of system RAM, and 4MB of embedded non-volatile memory for code/data
  • Ultra-low power analog-to-digital converter (ADC) and stereo digital microphone PDM interfaces for truly always-on voice
  • High-fidelity telco-quality audio
  • High-speed USB 2.0
  • Wide range of integrated sensor interfaces, including ADC, SPI, I2C, and UART
  • Support for neuralSPOT AI development kit

Applications

  • Smartwatches/bands
  • Smart home devices
  • Body-worn and ambient AI
  • Wireless sensors and industrial edge
  • Smart remotes
  • Patient health monitoring
  • Hearing assist
  • Condition monitoring
  • Factory predictive maintenance
  • Livestock monitoring
  • Asset tracking

Block Diagram

Block Diagram - Ambiq Apollo510B System-on-Chip (SoC)
Đã phát hành: 2025-11-25 | Đã cập nhật: 2025-12-04