American Bright LED BPR-301 Optical Switch

American Bright LED BPR-301 Optical Switch is designed for direct PC board or dual-in-line socket mounting. This switch features non-contact switching and fast switching speed. The BPR-301 optical switch features 5V reverse voltage, 50mA forward current, and 1A peak forward current. This switch also features a 20mA collector current, 30V collector-emitter voltage, and 5V emitter-collector voltage. The BPR-301 optical switch operates within the -25°C to 85°C temperature range and is RoHS-compliant.

Features

  • Non-contact switching
  • For direct PC board or dual-in-line socket mounting
  • Fast switching speed
  • RoHS-compliant

Specifications

  • Input:
    • 5V reverse voltage
    • 50mA forward current
    • 1A peak forward current
    • 75mW power dissipation
  • Output:
    • 20mA collector current
    • 30V collector-emitter voltage
    • 5V emitter-collector voltage
    • 100mW collector power dissipation

Package Dimensions

Mechanical Drawing - American Bright LED BPR-301 Optical Switch
Đã phát hành: 2024-05-19 | Đã cập nhật: 2024-06-26