AMobile Solutions SoM-SD520 & SoM-SD720 Arm® System-on-Modules
AMobile Solutions SoM-SD520 and SoM-SD720 Arm® System-on-Modules are powered by the MediaTek Genio G520/G720 processor and integrate the Mali-G57 MC2 GPU and an NPU850 AI engine. These modules feature 8GB LPDDR5 RAM, 64GB UFS 3.1 storage, and support Android 14. The SoM-SD520 and SD720 SoMs offer Wi-Fi® 6E, BLUETOOTH® 5.3, and Gigabit Ethernet. These modules support various display interfaces, including MIPI DSI, eDP, and DisplayPort. The SoM-SD520 and SD720 SoMs offer 4K60 video encoding and 4K30 decoding with HEVC/H.264. High-speed interfaces include UART, I2C, SPI, and GPIO, and dual MIPI CSI camera interfaces.
Features
- MediaTek Genio G520 and G720 processors
- Android 14 operating system
- Equipped with generative AI capabilities and advanced multimedia features
- Modular design
- Integrated connectivity:
- Built-in support for Wi-Fi 6E and BLUETOOTH 5.3
- Cellular networks through a miniPCIe expansion slot on the carrier board
Applications
- Real-time person detection with event summary generation
- On-device voice assistant with LLM support
- AI smart camera for home safety monitoring
- Privacy-preserving Edge AI processing
- Smart retail
- Industrial automation
- Real-time customer profiling with dynamic ad generation
- LLM-based virtual shopping assistant
- Anomaly detection and smart alerts
- Defect detection with auto-generated maintenance summaries
- AI-driven inspection robots with voice feedback
- Simultaneous multi-camera monitoring with edge decision-making
Specifications
- System:
- Mali-G57 MC2 GPU
- NPU850 AI/NPU
- Memory:
- 8GB LPDDR5 memory
- 64GB UFS3.1 storage
- Display:
- Up to 2.5K60 and 2.5K120 (w/ DSC) MIPI DSI
- Up to 4K60 (w/ Merge) eDP
- Up to 4K 60pfs DP
- 62mm x 50mm dimensions
- Multimedia:
- 4K30 and HEVC/H.264 video decode
- 4K60 and HEVC/H.264 video encode
- 2 x MIPI CSI camera
- High-speed interfaces:
- 3x USB 2.0 and 2x USB3.2
- 1x PCIe for 4G/5G module
- 2x UART 4-wires and 2x UART 2-wires serial port
- 1x I2S and 1x PDM 2-channel audio
- 10°C to 50°C operating temperature range
Đã phát hành: 2025-10-06
| Đã cập nhật: 2026-02-05