Amphenol Anytek KT+ET & V8+TJ Panel Feed-Through Terminals

Amphenol Anytek KT+ET and V8+TJ Panel Feed-Through Terminals feature an innovative snap-in flange design, enabling tool-free installation. These terminals offer designs with 2 to 9 positions, improved assembly efficiency, and 5.08mm or 7.62mm profiles. Amphenol Anytek KT+ET and V8+TJ Terminals are suitable for smart home systems, room sensors, room operating units, smoke alarms, fire alarms, and intrusion detection sensors.

Features

  • Snap-in flange design
  • Tool-free installation
  • Easy removal
  • Quick on-site assembly

Applications

  • Smart home systems
  • Room sensors
  • Room operating units
  • Smoke alarms
  • Fire alarms
  • Door entry
  • Access control systems
  • Intrusion detection sensors
Đã phát hành: 2025-12-04 | Đã cập nhật: 2025-12-22