Amphenol Casco 12V Power Outlets

Amphenol Casco 12V Power Outlets are designed for use in automotive applications. These power devices provide 20MΩ minimum isolation resistance with a power rating of 30A maximum at 13.8VDC. Amphenol Casco 12V Power Outlets feature a nylon 66 insulator and operate in a wide temperature range of -30°C to +85°C.

Features

  • 12V power outlets
  • Ideal for automotive use
  • 20MΩ minimum isolation resistance
  • Nylon 66 insulator
  • 30A maximum power rating at 13.8VDC
  • -30°C to +85°C operating temperature range
Đã phát hành: 2016-09-26 | Đã cập nhật: 2024-09-26