Amphenol InterCon Systems Lynx™ Board-to-Board & Mezzanine Connectors
Amphenol InterCon Systems Lynx™ Board-to-Board and Mezzanine Connectors feature a low profile and narrow footprint, making them ideal for a variety of applications. Lynx connectors are suitable for board-to-board applications that require high-density, high-speed single-ended or differential signaling. Other applications include low-profile board designs, micro cable interfaces for flex circuits, and micro coax assemblies. Amphenol InterCon Systems Lynx™ Board-to-Board and Mezzanine Connectors offer flexible stacking heights for B2B applications and pin counts from 40 to 240 for single-ended or differential applications.Features
- High bandwidth and excellent signal integrity in a small footprint
- Differential pair, single-ended or power with user-defined pin-out capability
- Variety of board heights and pin counts for design flexibility
- High-density product in a compact footprint with an effective 0.3mm pitch when compared to standard 2-row connectors
- Short electrical contact length for excellent SI performance
Applications
- Communications
- Data
- Consumers
- Industrial and instrumentation
- Automotive
- Medical
Specifications
- 25Gb/s at 4mm to 7mm, 12Gb/s at 8mm to 10mm
- 4mm to 10mm stack heights
- Pin counts from 40 to 280
- 0.6mm pitch contacts in a 4-row configuration
Videos
Additional Resources
Đã phát hành: 2015-12-18
| Đã cập nhật: 2024-08-19