Amphenol LTD Circular Connectors

Amphenol LTD Circular Connectors provide IP68 or IP69K sealed protection in mated and unmated conditions. The Terrapin miniature connectors and the Terrapin micro-USB and micro-SD connectors all deliver superior performance and utilize a rugged design for harsh environments. The Stingray series features a magnetic, non-keyed mating system that allows the connectors to be easily mated without pre-alignment, eliminating the need to operate coupling mechanisms. The Rhino 38999 single-pole high-power connectors feature RADSOK® contacts, creating an electrical interface that exceeds typical interconnect requirements. Amphenol LTD Circular Connectors are designed to withstand water, rain, dust, and chemicals. Applications include aerospace, communications, hybrid and electric vehicles, and more.

Applications

  • Aerospace
  • Harsh environments
  • Communications
  • Audio, power, and data signals
  • Handheld equipment
  • Ruggedized computers
  • Military
  • Hybrid and electric vehicles
Đã phát hành: 2023-08-14 | Đã cập nhật: 2023-08-21