Amphenol LTD Stingray Magnetic Connectors & Harnesses
Amphenol LTD Stingray Magnetic Connectors and Harnesses are low-profile, compact, sealed connectors that withstand exposure to rain, dust, dirt, and chemicals. This series is designed for use by first responders, security, and military personnel. The magnetic, non-keyed mating system allows the connectors to be easily mated without needing pre-alignment and eliminates the need to operate any coupling mechanisms. The low-profile connector lays flat against the body to prevent snagging and damage, while the strong magnetic connection makes it self-aligning and allows flexibility in cable routing. Amphenol LTD Stingray Magnetic Connectors and Harnesses are optimized for USB 2.0 protocols and are an ideal solution for audio, power, or data signals.Features
- Magnetic mating mechanism aids blind-mate performance and prevents inadvertent damage if user forgets to unmate
- Non-keyed rotatable mating
- Does not require pre-alignment when mating
- Infinitely variable cable exit angle that the user can set and adjust
- IP68 sealing (mated and unmated)
- Compatible with USB 2.0 and audio signal requirements
- Wipe-clean interface with spring-loaded pogo contacts for easy cleaning and decontamination
- Low profile and compact
Specifications
- Current rating
- 3A per contact continuous
- 5A per contact peak
- <20mΩ contact resistance
- 5000 minimum mating cycles
- -55°C to +85°C operating temperature range
Product Overview
Videos
Additional Resources
Đã phát hành: 2019-04-19
| Đã cập nhật: 2025-01-30