LUTZE SUPERFLEX® Cables
LUTZE SUPERFLEX® Cables feature a highly flexible design for continuous motion applications, such as drag chains. The lineup offers high-flexing control and motor supply cables, as well as electronic and network cables, and is compatible with all major drag chain brands. LUTZE SUPERFLEX PVC cables are designed for moderate- to high-performance flexing in short- to medium-length drag chains, and they offer PVC or high-grade TPE insulation and a specially formulated PVC jacket. The PUR cables are constructed with high-glide TPE insulation and PUR jackets for high-performance applications in modern high-speed machine tools.
Features
- For demanding linear motion applications
- Compatible with all major drag chain brands
- Abrasion-resistant jacket
- Tested to +20m flexing cycles
Applications
- Drag chains
- High-speed machine tools
- Automation
- Robotics
- Instrumentation
- Semiconductor equipment
Đã phát hành: 2026-03-23
| Đã cập nhật: 2026-05-04