PCTEL / Amphenol Base Station Antennas

PCTEL / Amphenol Base Station Antennas are designed to offer various coverage, such as Wi-Fi®, 4G/5G, BLUETOOTH®, and LTE. This comprehensive product lineup includes numerous series: BOA, BOAH, MFB, MHO5GFR1, MHOTB, VenU®, VerStack, and WISP and MYP Yagis. PCTEL / Amphenol Base Station Antennas are available in a wide range of frequency ranges, designs, construction, and orientations, making them an ideal antenna for almost any application or environment.

Features

  • BOA-LCM MIMO
    • Multi-band coverage
    • Dual MIMO design with full broadband coverage on both RF antenna ports
    • High-performance, low-loss cable and connectors for maximum efficiency
    • Collar mount for ease of installation on pipes up to 1.66" OD
    • Rugged, UV-resistant fiberglass housing
  • BOA
    • UV-stable gray fiberglass radome
    • Versatile mounting brackets included
    • Black, hard-coat anodized finish on antenna base and mounting brackets
    • Galvanized mounting hardware
    • Movable drain plug for upright or inverted mounting
    • DC grounded for ESD protection
    • Stable pattern and gain performance with no field tuning required
    • Optional BAM1017-mount compatible with wooden, concrete, or composite utility poles
  • BOAH
    • UV-stable, white ruggedized plastic radome
    • Chrome-plated mounting base
    • CC-grounded design
    • Fully sealed IP67 design
    • Type N male and female connector options
    • Wind rated for 125mph
  • MFB
    • Unity, 3dB, 5dB, and 7dB models
    • Rugged, UV-resistant fiberglass housing
    • Easy to install
    • Withstands extreme weather conditions
    • ISM, LoRa, LPWAN technologies
  • MFB VHF/UHF
    • Effective "J" pole design requires no radials or ground plane
    • White UV-resistant pultruded fiberglass radome
    • Thick-walled aluminum mounting base
    • UPS shippable
    • DC grounded
  • MHO5GFR1
    • Innovative design for harsh environments
    • Rugged, UV-resistant fiberglass housing
    • Easy to install
    • Cellular coverage
  • MHO5G-FR1LP
    • Innovative design for harsh environments
    • White UV-stable ASA housing
    • Easy to install
    • Cellular coverage
  • MHOTB Series
    • Tri-band coverage
    • Innovative design for harsh environments
    • Rugged, UV-resistant fiberglass housing
    • Easy to install
    • Wi-Fi and Bluetooth technologies
  • VenU
    • MIMO broadband directional coverage with DAS, ODAS, small cell, and industrial wireless applications
    • Female bulkhead connectors
    • IP67 waterproof vented design
    • Indoor and outdoor rated
    • Dual-slant polarized or V/H polarization mounting options
    • Includes heavy-duty articulating mount
  • VerStack
    • 5G FR1, cellular, GSM, PCS, and Wi-Fi technologies
    • High-rejection GPS LNA technology
    • Dual-port MIMO design
    • High-quality, low-loss cable and connectors
    • Easy to install
    • Rugged, UV-resistant fiberglass housing
  • WISP and MYP Yagis
    • Field adjustable
    • Optional articulating mount
    • Matched principal plane beamwidths with excellent sidelobe suppression
    • Attractive weatherproof radome constructed of UV-resistant material
Đã phát hành: 2025-01-28 | Đã cập nhật: 2026-01-08