Amphenol All Sensors DLVR Digital Pressure Sensors

Amphenol All Sensors DLVR Digital Pressure Sensors offer a 0.5inH2O to 60inH2O pressure range in a miniature package with SIP and DIP lead configurations. These low-voltage miniature sensors utilize proprietary CoBeam2™ technology, which reduces package stress susceptibility for improved overall long-term stability. The technology also improves position sensitivity compared to single-die devices. Amphenol All Sensors DLVR Digital Pressure Sensors offer 3.3V or 5V supply voltage options for ease of integration into a wide range of process control and measurement systems. Typical applications include medical, environmental, industrial, portable, and more.

Features

  • 0.5" to 60" H2O pressure range
  • 3.3V or 5V supply voltage option
  • I2C or SPI interface option
  • >1.0% accuracy over temperature (typical)
  • Miniature package with SIP and DIP lead configurations
  • PC board-mountable package
  • Multiple port and lead configurations available

Applications

  • Medical breathing
  • Environmental controls
  • HVAC
  • Industrial controls
  • Portable devices
  • Handheld equipment
  • Remote sensing
Đã phát hành: 2014-01-20 | Đã cập nhật: 2022-08-09