Amphenol LTW Single Pair Ethernet (SPE) Connectors

Amphenol LTW Single Pair Ethernet (SPE) Connectors feature mechanical interfaces designed and made according to IEEE 802.3bp standards. The product lineup features three mechanical mating interfaces with an IP67 or higher protection rating, catering to the specific needs and requirements of industrial and ruggedized applications. The interface of Amphenol LTW SPE connectors can be integrated into various interconnects, including M5 (screw-threaded), M8 (screw-threaded), guided M8 (screw-threaded), M12 (screw-threaded and push-pull), FLOS+ (push-pull), and X-Lok (push-lock).

Features

  • Freedom of choice based on application needs and requirements
  • Up to IP69K protection class
  • Provides low power and simple networking on end-point sensors
  • More cost-effective, smaller, and lighter than standard 4 pairs Ethernet cables
  • Compatible 802.3 10/100/1000 Base-T1 data rates as existing technologies
  • Supports power over data lines (PoDL)

Applications

  • LED lighting
  • Industrial automation
  • Autometers
  • Railway mass transit
  • Lifts and materials handling
  • Marine
  • Renewable energy
  • Test equipment
  • Autonomous
  • Medical equipment
  • Broadband wireless access
  • Heavy equipment
  • Hybrid electric vehicles
  • Transportation
  • Remote video response centers

Specifications

  • Integrates into M5, M8, guided M8, M12, FLOS, or X-Lok interface
  • Salt spray up to 144h
  • 20g vibration resistance (10Hz to 2000Hz)
  • 2000 to 5000 cycles durability
  • Plastic or metal
  • -40°C to +125°C temperature range

Videos

Đã phát hành: 2021-09-28 | Đã cập nhật: 2025-02-05