Amphenol RF 4.3/10 Connectors
Amphenol RF 4.3/10 Connectors feature a small, weather-resistant design that offers voltage standing wave ratio (VSWR) performance up to 6GHz. When compared to 7/16 connectors, these devices are 40% lighter and provide greater PIM performance with separate electrical and mechanical contacts. 4.3/10 Connectors have an IP67 rating (unmated) and 50Ω nominal impedance. Amphenol RF 4.3/10 Connectors are ideal for low PIM and low attenuation applications such as distributed antenna systems (DAS), base stations, wireless infrastructure, telecom, and filters and combiners.Features
- Smaller and up to 40% lighter than 7/16 connectors
- Separate electrical and mechanical contacts yield PIM performance better than 7/16 connectors, even when hand-mated
- 50Ω nominal impedance
- Ideal for applications requiring low PIM and low attenuation
- IP67 protection in the unmated condition
Applications
- DAS
- Base stations
- Wireless infrastructure
- Telecom
- Filters and combiners
Đã phát hành: 2016-10-12
| Đã cập nhật: 2022-03-11