Amphenol Advanced Sensors Telaire T6713 CO2 Modules

Amphenol Advanced Sensors Telaire T6713 CO2 Modules are ideal for applications where accurate CO2 levels need to be measured and controlled for indoor air quality and for energy-saving applications such as demand control ventilation. These miniature NDIR CO2 sensors offer the accuracy and reliability of many larger sensors. Their small size allows OEMs to integrate into smaller enclosures and equipment while using significantly less power than many other devices on the market. Amphenol Advanced Sensors Telaire T6713 CO2 Modules are factory calibrated to measure CO2 concentration levels up to 5000ppm. The series eliminates the need for calibration in most applications with Telaire's patented ABC Logic software (lifetime calibration warranty).

Features

  • Factory calibrated to measure CO2 concentration levels up to 5000ppm
  • Eliminates the need for calibration in most applications with Telaire's patented ABC Logic software (lifetime calibration warranty)
  • Cost-effective gas sensing solution for OEMs
  • Reliable sensor design based on years of engineering and manufacturing expertise
  • Flexible CO2 sensor platform designed to interact with other microprocessor devices
  • Compact design and versatile interface options for simple product integration

Applications

  • CO2 HVAC transmitters
  • Air-to-air heat exchangers
  • Indoor growing (horticulture)
  • Air conditioners
  • Handheld meters

Infographic

Amphenol Advanced Sensors Telaire T6713 CO2 Modules
Đã phát hành: 2014-10-20 | Đã cập nhật: 2022-03-11