Amphenol Aerospace Deep Space 38999 Connectors

Amphenol Aerospace Deep Space 38999 Connectors are designed for extremely cold, harsh environments as low as -195°C. The connectors retain a grommet-to-wire and contact-to-contact seal for an isolated seal below -65°C. The Deep Space 38999 series ensures reliable sealing and connectivity without cracking during use. The Amphenol Aerospace Deep Space 38999 Connectors are compatible with standard 38999 caps and accessories. The connectors are also intermatable and interchangeable with other standard connectors.

Features

  • Designed for extremely cold environments as low as -195°C
  • Retains grommet-to-wire seal and contact isolation
  • Rubber will not take compression set when stretched or compressed
  • No cracking after 100 hours of static testing
  • Tooled in most insert arrangements
  • Intermatable and interchangeable with standard connectors
  • Compatible with standard 38999 caps and accessories

Applications

  • Space launch systems
  • Lunar missions
  • Deep space exploration
  • Space stations

Videos

Đã phát hành: 2024-05-03 | Đã cập nhật: 2025-12-12