Amphenol Aerospace High Power 5015 Connectors
Amphenol Aerospace High Power 5015 Connectors feature advanced RADSOK® and Temper-Grip socket contact technologies, which provide 40% to 50% higher current-carrying capability over standard 5015 connectors. The connectors utilize two proven mating designs, Matrix 5015 and GT-5015, and various contact termination methods, including crimp, male/female, solder, PCB, and bus bar. The gold-plated contacts and epoxy-backfilled options ensure high performance in demanding environments. The connectors have threaded or bayonet coupling and standard interfaces, allowing users to utilize existing cabling designs. Amphenol Aerospace High Power 5015 Connectors offer over 25 military-qualified, tooled insert arrangements for current carrying capacities ranging from 50A to 1000A per connector. The connectors are RoHS/REACH compliant and ideal for hybrid-drive vehicles, electric vehicles (EVs), laser power systems, and ruggedized power converters.Features
- Utilizes two proven connector interfaces
- Matrix 5015
- GT-5015
- 40% to 50% increased current carrying capability over standard 5015 connectors
- Threaded or bayonet coupling available
- Standard interfaces allow use of existing cabling designs
- Gold-plated contacts ensure higher performance in demanding applications
- Epoxy backfilled options for increased environmental performance
- Catalog customization reduces design-in time
- Contact termination methods
- Crimp
- Male/female
- Solder
- PCB
- Bus-bar
- Socket contact options
- RADSOK low-resistance technology
- Temper-Grip for high current carrying over +200°C
- Over 25 tooled insert arrangements for 50A to 1000A current carrying per connector
- RoHS/REACH compliant
Applications
- Hybrid-drive/EVs
- Laser power systems
- Ruggedized power converters
Videos
Current Carrying Comparison
Đã phát hành: 2024-06-25
| Đã cập nhật: 2025-11-07