Amphenol Aerospace WaSP Microminiature Circular Connectors

Amphenol Aerospace WaSP Microminiature Circular Connectors are designed for harsh environments and offer a simplified interface designed for ease of use, quick mating, and affordability. These connectors feature a lightweight aluminum shell and locking ring, assuring minimal weight is added to applications that prioritize lightweight designs. Specifications include an IP67 protection rating, -55°C to +85°C operating temperature range, a passivation anti-corrosion layer, and 48h of endurance against salt spray. Amphenol WaSP Connectors are the ideal interconnect for high-volume SWaP-C applications, including UAVs, drone swarm technologies, UGVs, and communication systems.

Features

  • Lightweight aluminum shell
  • Lightweight 1/4 turn polymer locking ring
  • No jam nut
  • Simplified geometry
  • Passivation anticorrosion layer
  • 3 keying options

Applications

  • UAVs
  • Drone swarm technologies
  • UGVs
  • Communication systems

Specifications

  • IP67 sealed protection rating
  • 10mΩ shell-to-shell continuity
  • 25AWG current rating
  • 1000MΩ minimum insulation resistance
  • 400V working voltage AC
  • 2mA maximum leakage dielectric withstanding voltage
  • 50 cycles of mating minimum
  • Non-magnetic design
  • 48h salt spray resistance
  • -55°C to +85°C operating temperature range
  • RoHS compliant

Part Configuration

Infographic - Amphenol Aerospace WaSP Microminiature Circular Connectors
Đã phát hành: 2026-01-27 | Đã cập nhật: 2026-01-29