Amphenol AIRMAR Ultrasonic WeatherStation® Instruments

Amphenol AIRMAR Ultrasonic WeatherStation® Instruments provide accurate, reliable weather data from a rugged, compact design with no moving parts. These instruments feature an all-in-one design and can measure real-time apparent wind speed and direction, air temperature, and calculated wind chill, barometric pressure, and calculated dew point and heat index. WeatherStation instruments elevate environmental sensing to the next level with the measurement of movement factors such as position, SOG/COG, rate-of-turn, and pitch and roll. Amphenol AIRMAR Ultrasonic WeatherStation Instruments feature an integrated internal compass and GPS, enabling the unique measurement of dynamic true wind speed and direction from marine- and land-based mobile platforms. Mounting hardware is available for stationary and moving platforms.

Features

  • Measurements
    • Ultrasonic wind
    • Barometric pressure
    • Air temperature
    • Relative humidity (optional)
    • Rain
    • Solar stabilization
    • 10Hz GPS
    • 3-axis accelerometer
    • 3-axis compass
    • 3-axis rate gyro

Applications

  • 110WX series for stationary applications
    • Stationary weather monitoring stations
    • Agricultural stations
    • Construction site monitoring
    • Deployable stations
  • 150WXS series for mobile and stationary applications
    • Agricultural vehicles and sprayers
    • Construction site monitoring
    • Deployable stations
  • 200WX-IPX7 series for marine, mobile, and stationary offshore applications
    • Autonomous and unmanned surface vehicles
    • Buoys and platforms
    • Workboats
    • Harbors and marinas
  • 200WX series for land-based moving vehicle applications
    • Mobile weather vehicles
    • Agricultural vehicle system integration
      • Tractors and sprayers
    • Construction site awareness
    • Autonomous vehicle navigation and data collection
    • Commercial Vehicles
      • Trucks, trains, and buses
  • 220WXH series for harsh weather applications
    • Commercial fishing vessels
    • Offshore platform
    • High altitude stations
  • Mounting hardware available

Videos

Đã phát hành: 2024-07-26 | Đã cập nhật: 2025-08-29