Amphenol All Sensors BLVR Low Voltage Pressure Sensors
Amphenol All Sensors BLVR Low Voltage Pressure Sensors are based on a dual die reference technology to reduce all output offset or common mode errors. All Sensors CoBeam2™ technology reduces the overall supply voltage and maintains comparable output levels to traditional equivalent basic sensing elements. This lower supply voltage offers an improved warm-up shift distribution. The CoBeam2 technology reduces package stress, improving overall long-term stability. This technology also improves position sensitivity to nearly unmeasurable levels. Amphenol All Sensors BLVR Low Voltage Pressure Sensors are ideal for use with non-corrosive, non-ionic working fluids, such as dry gases, air, and more. The output is ratiometric to the supply voltage and is operable from 1.8VDC to 3.3VDC.Features
- Based on a dual die reference technology
- Offset compensated
- All Sensors CoBeam2 technology
- Superior position sensitivity
- Improved warm-up shift distribution
- Low supply voltage
Applications
- Medical instrumentation
- Environmental controls
- HVAC
- Portable / handheld devices
Specifications
- 0 to 1"H2O to 0 to 30"H2O pressure ranges
- 1.8V to 3.3V supply voltage
- 0.3% linearity
- 5psig common mode pressure
- 270°C lead temperature (soldering 2-4s)
- -25°C to +85°C operating temperature range
- 0 to 95% RH (noncondensing) humidity limits
Equivalent Circuit
Đã phát hành: 2019-06-20
| Đã cập nhật: 2023-05-03