Amphenol Industrial RADSOK® Amphe-Power® Connectors

Amphenol Industrial RADSOK® Amphe-Power® Connectors are medium- to heavy-duty cylindrical MIL-5015 connectors enhanced with RADSOK sockets and handle up to 50% higher amperages. The unique RADSOK design and construction technology create an electrical contact interface that exceeds typical interconnect requirements. The hyperbolic lamella socket contact construction distributes normal forces over a majority of the mating pin surface for smooth, even engagement effort. This force distribution also withstands vibration applications with resistance to typical fretting corrosion. Amphenol Industrial RADSOK Amphe-Power Connectors offer a high mating durability of 20,000 cycles.

Features

  • High-reliability connector design
  • Lower contact engagement and separation forces
  • 30°C temperature rise over ambient
  • Up to 3000Vrms  maximum voltage rating at sea level
  • Lower contact resistance
  • High mating durability of 20,000 cycles
  • Wide variety of backshell options
  • -55°C to +125°C operating temperature range
Đã phát hành: 2018-07-31 | Đã cập nhật: 2022-09-12