Amphenol Industrial Amphe-PV H4 Plus Solar Connectors

Amphenol Industrial Amphe-PV H4 Plus Solar Connectors are single-pole power connectors that are designed to exceed the performance of the UTX and H4 family of PV connectors. The Amphe-PV H4 Plus is dual-certified at 1500VDC to UL 6703 and IEC 62852. Designed for use in photovoltaic PV modules, inverters, and installations, these robustly constructed connectors are reliable, durable, and stable over a lifetime. The connectors offer robust thermal shock performance 3x above that of UL requirements; exceeds UL dry heat and damp heat exposure requirements by 2x; and surpasses UL humidity and freeze thermal cycling robustness requirements by 3x, making them extremely robust in the field.

These solar connectors use Amphenol’s patented RADSOK technology to achieve higher current ratings, as well as to lower temperature rise and contact resistance. The Amphe-PV H4 Plus components feature a ratcheting cable gland that prevents backspin after termination. It is designed with an enhanced sealing grommet and internal collet for better wet-leakage performance and cable retention. The unit’s innovative sealing structure offers stable protection and IP68 (24 hours at 1m) performance. Constructed of polymer material to ensure long-term stability, these connectors feature an ambient temperature range of -40°C to +85°C with and upper limiting temperature of +120°C. It is chemical resistant and has low moisture absorption. It accepts wire gauges from 14AWG (2.5mm2) to 8AWG (10mm2).

Features

  • Dual-certified at 1500VDC to UL 6703 and IEC 62852
  • Reliable, durable, and stable over the lifetime
  • Robust thermal shock performance
  • NEC code compliant (no locking sleeve required; UL certification only)
  • Low 0.20mΩ resistance RADSOK® contact (cold-formed)
  • Both stamped/formed and machined/cold-formed contact types available, for ease of field installation
  • High-performance polymer material to ensure long-term stability
  • Anti-backspin ratcheting back nut gland
  • Panel mount and cable types
  • Standard operating temperature range of -40°C to +85°C
  • Accepts wire gauges from 14AWG (2.5mm2) to 8AWG (10.0mm2)
  • Cable OD range from ø5.0mm to ø8.7mm
  • IP68 rating (when mated)
  • UV resistance
  • UL 94V-0 (self-extinguishing)
  • RoHS and REACH compliant

Applications

  • Photovoltaic PV
    • Modules
    • Inverters
    • Installations
Đã phát hành: 2022-02-02 | Đã cập nhật: 2025-03-25