Amphenol Anytek AHQ/AKE & AMI/AWH Commercial Relays

Amphenol Anytek AHQ/AKE and AMI/AWH Commercial Relays provide up to 16A rated loading with low power consumption in a miniature package. The Amphenol Anytek AHQ/AKE and AMI/AWH Commercial Relays feature up to 10,000V surge strength and offer an operating temperature of up to +105°C. These commercial relays comply with RoHS and REACH regulations and offer a Halogen-free version and optional UL Class F insulation.

Features

  • Up to 16A rated loading with low power consumption in a miniature package
  • Up to 10,000V surge strength
  • Up to +105°C operating temperature
  • Halogen-free series available
  • UL Class F insulation available
  • Complies with RoHS and REACH regulations

Applications

  • Home appliances
  • Office machines
  • Audio equipment
  • Coffee pots
  • Control units
  • Cooking appliances
  • Air conditioners
  • Controlling equivalent
  • Fan control
  • Industrial electronic instruments
  • Programmable logic controllers
  • Timers
  • Temperature control and measurement
  • Building automation
  • Actuating drivers
Đã phát hành: 2022-07-18 | Đã cập nhật: 2022-08-01