Amphenol Anytek YK441 Single-Row Barrier Terminal Blocks

Amphenol Anytek YK441 Single-Row Barrier Terminal Blocks are designed for versatile electronic and electrical OEM applications. These Amphenol Anytek terminal blocks are engineered to meet UL safety standards and feature a robust structure enabling easy installation. The 9.5mm pitch YK441 supports high-current and high-voltage applications for reliable long-term performance. The series features a tri-barrier design, where each terminal screw is surrounded by three integrated barriers.

Features

  • High power rating
    • 9.5mm pitch
    • 30A current rating
    • 300V voltage rating
    • Ideal for medium- to high-power connections
  • Tri-barrier design
    • Each terminal screw is surrounded by three integrated barriers
    • The rear barrier protects field wiring, offering enhanced electrical insulation and mechanical safety

Applications

  • OEM electronic and electrical equipment
  • Industrial
  • Automation
  • Electronic systems

Dimensions

Mechanical Drawing - Amphenol Anytek YK441 Single-Row Barrier Terminal Blocks
Đã phát hành: 2025-11-19 | Đã cập nhật: 2025-12-01