Amphenol Aorora 2.00mm FFC/FPC Connectors
Amphenol Aorora 2.00mm FFC/FPC Connectors are non-ZIF flex connectors with an auto-lock mechanism and surface-mount terminations. The F73W variant is a vertical connector with a height of 6.25mm while the F73V is a right-angle style with a 3mm height. Both versions are offered in 5 to 16 contacts with a 0.40mm cable thickness and a durability of 20 mating cycles. The robust design enables one-handed operation and ease of assembly. Amphenol Aorora 2.00mm FFC/FPC Connectors are suitable for robotic operations, supporting Industry 4.0. These components are also ideal for automotive, data, industrial, communication, consumer, and medical applications.Features
- Vertical or right-angle connectors
- Allows one-handed operation and ease of assembly
- Strong FFC retention makes it vibration-proof
- Supports robotic operations and Industry 4.0
- High current carrying capacity
- Wide operating temperature from -40°C to +125°C
- LV214 S1 qualified
- RoHS compliant
Applications
- Communications
- Base stations
- Power
- Switches
- Industrial and instrumentation
- Sensing elements
- Monitoring cameras
- Human machine interface (HMI)
- Industrial PCs
- Robotics
- Automotive
- Battery management systems
- Medical
- Ultrasonic
- Patient monitors
- MRI
- CT
- Infusion pumps
Datasheets
Đã phát hành: 2022-06-29
| Đã cập nhật: 2022-07-01