Amphenol i2s CCT High-Pressure/Temperature Sensors
Amphenol i2s CCT High-Pressure/Temperature Sensors are developed for the high pressures and temperatures in CO2 heat pumps (R744) primarily used for thermal management in vehicles with electric drive (EV). A digital single-wire interface (LIN) ensures reliable transmission of the pressure and temperature readings. A robust stainless steel design enables the sensor to withstand high pressures and temperatures, while a stainless steel pressure measuring element and specially developed additional correction function (for the temperature readings) enable high measuring accuracy.Features
- Robust design
- Stainless steel design for high-pressure applications
- Special sealing concept in the system
- Proven stainless steel measuring element
- Excellent long-term stability
- High fluid compatibility due to the welded design
- Temperature measurement directly inside the medium
- Fast response time
- High-temperature measurement accuracy is achieved through a special correction function
- Application-specific evaluation electronics
- Pressure and temperature signals are available via the digital single-wire interface (LIN).
- Tried-and-tested automobile EMC/ESD resistance
- Extended diagnostic and protection functions
- Tested LIN 2.0 conformity with energy-saving mode (sleep mode)
- Fully automated assembly
- Cost-effective
- Large quantities can be produced
Applications
- Air conditioning systems
- Heat pumps with the refrigerant CO2 (R744)
- Thermal management (battery) in EV
Specifications
- Measurement ranges
- 0–10 to 0–200 bar nominal pressure
- 2x nominal pressure overpressure
- 3× nominal pressure burst pressure
- Relative pressure type
- Electrical
- 9V to 16V supply voltage range
- 10mA maximum current consumption
- LIN 2.0 output signals
- Mechanical
- Stainless steel cell measuring element with resistive measuring bridge
- Stainless steel housing material
- HEX 24, M18x1 pressure connection
- Male thread
- 3-pin MQS plug electrical connection
- Install in any position
- Accuracy
- Total pressure error
- ±0.5% FS from 0°C to +90°C
- ±1% FS from -40°C to +140°C
- ±1K total temperature error
- 3s response time (t90)
- Total pressure error
- Environmental
- -40°C to +140°C operating temperature range
- -40°C to +165°C (+180°C) media temperature range
- R744 media compatibility
Dimensions
Đã phát hành: 2023-11-17
| Đã cập nhật: 2023-11-30