Amphenol Commercial PCIe Connectors
Amphenol Commercial PCI Express (PCIe) Connectors feature serial technology that complies with PCI SIG Gen 1.0-3.0 standards for PCIe implementation. The series provides scalable performance for next-generation computing and communications platforms and offers a long-term path to improved I/O slots. These connectors feature a modular design and provide a variety of design types and contact plating options. Amphenol Commercial PCIe connectors are designed for use in PCs, workstations, and servers.Features
- Complies with PCI SIG Gen 1.0-3.0 standard for PCIe implementation
- Modular design includes series of card edge connectors
- 36 positions, 64 positions, 98 positions, 164 positions, 280 positions
- Variety of contact plating options
- Modular optional design types
- Vertical SMT
- Vertical press-fit
- Straddle
Applications
- PCs
- Workstations
- Servers
Specifications
- 1.1A minimum per pin current rating
- 50VAC (rms) voltage rating
- 30mΩ maximum initial contact resistance
- 20mΩ maximum final contact resistance
Đã phát hành: 2015-09-21
| Đã cập nhật: 2024-04-09