Amphenol Commercial D-Sub SMT Connectors

Amphenol Commercial D-Subminiature (D-Sub) SMT Connectors feature a surface-mount termination (SMT) in standard form factors that meet DIN 41652 and MIL-C-24308 dimensional standards, making them interchangeable and intermateable with other connectors. These D-sub SMT connectors use high-temperature thermoplastic that withstands reflow soldering temperatures up to +260°C to facilitate SMT soldering. The series is UL recognized, lead free, and suitable for pick-and-place applications to save process time. The connectors offer secured grounding by riveting a clinch nut to the shell with foolproof torque and electrical continuity. Reliable connections are ensured by the proven socket contact design with a maximum coverage area, and a contact terminal design provides improved coplanarity. Amphenol Commercial D-Sub SMT Connectors withstand up to 500 mating / unmating cycles. Applications include network equipment, switches, controllers, process automation, and more.

Features

  • Standard form factors
  • Meets DIN 41652 and MIL-C-24308 dimensional standards to be interchangeable and intermateable with other makes
  • SMT design compatible with reflow soldering
  • Durability of 200 and 500 mating / unmating cycles
  • Comes with different accessories to support secure connection
  • Suitable for pick-and-place applications to save process time
  • Special contact terminal design provides better coplanarity
  • Proven socket contact design covers maximum area to ensure reliable connections
  • Unique design for riveting clinch nut to shell with foolproof torque and electrical continuity
  • UL recognized and lead free

Applications

  • Communications
    • Network equipment (servers, routers, hubs, etc.)
    • Switches
    • Circuit breakers
  • Industrial and instrumentation
    • Servo drives
    • Controllers
    • Process automation
Đã phát hành: 2024-03-27 | Đã cập nhật: 2024-04-10