Amphenol Industrial Eaxtron UL1977 DIN Connectors

Amphenol Industrial Eaxtron UL1977 DIN Connectors feature a Vortex Clip™ that guarantees a safer/easier connection and allows for a higher rate of conductivity. The unique spiraling shape of these connectors allows for more contact points, providing a higher rate of conductivity. The clip design also facilitates coupling with 80% less effort than the industry standard. Amphenol Industrial Eaxtron UL1977 DIN Connectors feature a current rating of 160A, 320A, or 430A and a lifespan of >12,000 cycles. These connectors include a locking mechanism that works in conjunction with the user to provide an arcless experience. The unique design of the female contacts and durable housing nullifies all "inevitable" arcs.

Features

  • 160A, 320A, or 430A current rating
  • >12,000 cycles lifespan
  • Vortex Clip guarantees a safer/easier connection and allows for a higher rate of conductivity
  • Female contacts and durable housing nullifies "inevitable" arcs
  • Contacts are made from pure copper (Cu11 000) and plated with 6µm of silver
  • Locking mechanism works in conjunction with the user to provide an arcless experience

Applications

  • Material handling
  • Ground support equipment
  • Maintenance, repair, and operations
  • Specialty vehicles
  • Warehouse operations

Videos

Đã phát hành: 2022-06-23 | Đã cập nhật: 2023-12-06