Amphenol Commercial Energy Edge® Power Connectors

Amphenol Commerical ACP Energy Edge® Power Connectors integrate power and signal control into a single connector to offer next-generation power distribution.  These connectors feature a low-profile design to save PCB space and venting hole for superior thermal performance. They are compatible with UL requirements and offer the capability for expansion to 56 power pins and 24 signal pins. Amphenol Commerical ACP Energy Edge Power Connectors are available in a variety of pin counts and contact arrangements. Typical applications include networking, telecom, and wireless, industrial, medical, AC/DC power supplies, and servers.

Features

  • Compatible with UL requirements
  • Low-profile design saves valuable space
  • Venting hole design for superior thermal performance
  • One-piece assembly is cost-effective
  • Capability for expansion to 56 power pins and 24 signal pins

Applications

  • Networking, telecom, and wireless
  • Industrial
  • Medical
  • AC/DC power supplies
  • Servers
Đã phát hành: 2012-08-30 | Đã cập nhật: 2022-03-11