Amphenol Advanced Sensors NTC Type FP07 Fastip Probe Thermistors
Amphenol Advanced Sensors NTC Type FP07 Fastip Probe Thermistors consist of small-diameter, glass-coated thermistor beads that are hermetically sealed at the tips of shock-resistant glass rods. The small-bead thermistor has a very thin glass coating, which allows for a relatively flat frequency response for flow applications. These rugged thermistors also offer fast response times and are unaffected by severe environmental exposures, including high-density nuclear radiation. Amphenol Advanced Sensors NTC Type FP07 Fastip Probe Thermistors offer the ease of handling associated with large glass probe thermistors as well as ultra-fast response times of small glass-coated bead thermistors. Ideal applications include industrial, high-speed measurement and control, and sub-sea monitoring.Features
- Ultra-fast response time
- Rugged, unaffected by severe environmental exposures
- Relatively flat frequency response
- Ease of handling
Applications
- Sub-sea monitoring
- High-speed fluid temperature measurement and control
- Industrial
Dimensions
Đã phát hành: 2014-12-17
| Đã cập nhật: 2022-03-11