Amphenol FCI CDFP PCIe® 5.0 Cable Assemblies

Amphenol FCI CDFP Cable Assembly series supports the PCIe® 5.0 bandwidth transmission requirements, ideal for data center and high-performance computing (HPC) applications. The cable assemblies enable copper-based interconnect systems with cable lengths up to 2.5m. Amphenol FCI CDFP PCIe 5.0 Cable Assemblies offer an optimized PCB with an auto-soldering process. The cable assemblies are RoHS 2 compliant and are ideal for applications such as routers, switches, wireless BBU, data centers, servers, and storage.

Features

  • PCIe Gen 5.0
  • Enables copper-based interconnect systems with cable lengths up to 2.5m
  • Robust zinc die-cast connectors with pull-to-release latching
  • 360° EMI shielding

Applications

  • Adapter cards
  • Routers
  • Switches
  • Wireless BBU
  • Data centers
  • HPCs
  • Servers
  • Storage

Specifications

  • Nickel-plated zinc die-cast shells
  • 85Ω ±10Ω differential impedance rating
  • 40N max mating force
  • 180N min latch strength, axial load
  • 90N min cable axial strain relief
  • 180° cable flex
  • 50-cycle durability

Videos

Đã phát hành: 2024-08-12 | Đã cập nhật: 2026-03-25