Amphenol FCI Conan® 1.00mm Right Angle Connectors
Amphenol FCI R/A Conan® 1.0mm Right Angle Mezzanine Connectors provide a mechanically secure, high density electrical interface solution. The series is designed for connecting different modules via a backplane solution. Conan Right Angle connectors assure secure mating with an audible click system. Palladium/nickel/gold plated electrical snap engagement contacts ensure high reliability. The blade-on-beam contact design enables easy mating. The connector housings feature a lead-in angle to assist blind mating. Amphenol FCI R/A Conan Mezzanine Connectors are ideal for use in industrial, instruments, and automotive applications as well as portable and mobile equipment.Features
- High density
- Series includes models with 31, 41, 51, and 69 positions
- Uses audible click system
- Palladium/nickel/gold plated electrical snap engagement contacts
- Blade-on-beam contact design for easy mating
- Lead-in connector housing angle to help with blind mating
Applications
- Industrial
- Instruments
- Automotive
- Portable
- Mobile equipment
Đã phát hành: 2016-08-19
| Đã cập nhật: 2025-04-23