Amphenol FCI DensiMate™ 1.25mm Double Row Connectors
Amphenol FCI DensiMate™ 1.25mm Double Row Connectors are wire-to-board solutions ideal for miniature applications. With a wire gauge range from 30AWG to 26AWG, these Amphenol FCI connectors are available in double-row, vertical SMT, and right-angle SMT configurations. The DensiMate design comes with an active latch to provide enhanced contact reliability. These connectors provide highly reliable performance for meeting industrial automation and IT/datacom challenges.
Features
- 1.25mm-pitch connector with positive lock
- Up to 3.6A current rating
- Wide active latch with high locking strength
- Dual-contact terminal design
- Withstands up to +105°C
- Various plating options
- Hold-down feature secures the SMT headers onto the PCB
- 30AWG to 26AWG wire range
Applications
- IT/datacom
- Storage
- Switch routers
- Servers
- Factory automation
- Smart sensors
- Programmable logic controllers (PLCs)
- Motion controls
- Industrial Ethernet switches
- Building automation
- Photovoltaic (PV) inverters
- Heat pumps
- Smart meters
- Lighting
Specifications
- 50VAC/DC voltage rating
- 20mΩ maximum (initial) contact resistance
- 100MΩ minimum insulation resistance
- 30 cycles durability
- -40°C to +105°C operating temperature range
Videos
Mating Overview
Advanced Features
Accessories
Đã phát hành: 2025-04-21
| Đã cập nhật: 2025-12-12