Amphenol FCI Hyper Cool Edge Connectors

Amphenol FCI Hyper Cool Edge Connectors support pluggable multi-purpose modules (SFF-TA-1034) with high speed, sideband, and power. The 4C+ EP receptacle supports X16 PCIe® lanes, sideband, and 200W power. The 108-pin receptacle supports an additional 16 Tx and Rx PCIe lanes. The two-pin power receptacle supports up to 400W of additional power. Amphenol FCI Hyper Cool Edge Connectors support xPU/CXL/NIC modules for data center, server, storage, accelerator, artificial intelligence (AI), and machine learning applications.

Features

  • 4C+ EP receptacle supports 16 PCle lanes, sideband, and 200W power
  • 108-pin receptacle supports an additional 16 Tx and Rx PCle lanes
  • Two-pin power receptacle supports up to 400W of additional power
  • Hot-pluggable connector

Applications

  • XPU/CXL/NIC modules
  • Servers and storage
  • Accelerators
  • AI
  • Machine learning

Specifications

  • 0.6mm pitch connector with high speed, sideband, and power
  • Vertical, right-angle, and straddle-mount board-to-board connectors, including panel-mount cable terminations for board-to-cable applications
  • Supports xPU/CXL/NIC modules for data centers, servers, storage, accelerators, AI, and machine learning
  • 32GT/s to 64GT/s high-speed PAM4, can be upgraded to 112GT/s PAM4
Đã phát hành: 2025-05-15 | Đã cập nhật: 2025-06-06