Amphenol FCI Metral® 2.00mm Modular Cable Connectors
Amphenol FCI Metral® 2.00mm Modular Cable Connectors offer a 30AWG to 24AWG wire range, 1000MΩ min. insulation resistance, and 1A current rating. These connectors support designs requiring internal cable connections to standard Metral and other backplane connectors. Metral Connectors feature 4 and 5 row versions and come in single- and multi-module configurations. Amphenol FCI Metral 2.00mm Modular Cable Connectors are ideal for medical, telecom, data, and industrial applications.Features
- Insulation-displacement contact (IDC) termination
- Active backshell latch
- Dual beam contact design
- 4 and 5 row versions available
- Connectors are end-to-end stackable
Applications
- Data
- Industrial and instrumentation
- Medical
- Telecom
Specifications
- 1N per pin mating force
- 30AWG to 24AWG wire range
- UL94V-0 rated housing
- 1000VDC withstanding voltage
- 1000MΩ insulation resistance
- 1A current rating
- -55°C to +105°C
Đã phát hành: 2008-02-26
| Đã cập nhật: 2022-03-11