Amphenol FCI OCTIS™ Optical Solutions

Amphenol FCI OCTIS™ Optical Solutions feature products designed to meet ever-increasing bandwidth requirements. The SFP series is interoperable with all types of SFP/SFP+ ports and suitable for high data rate applications over long lengths. The QSFP variant offers enhanced bandwidth (4X SFP/SFP+). In standard Amphenol FCI OCTIS products, the transceiver moves outside the box to save significant board space and offer better thermal management. Solutions are also available for applications in which the transceiver is located inside a radio with suitable adapters (duplex LC, MPO, and more).

Features

  • Connector interfaces
    • SFP/SFP+: Interoperable with all types of SFP/SFP+ ports and suitable for high data rate applications over long lengths
    • QSFP to MPO: Interoperable with all types of QSFP ports
  • 3.3V power supply voltage
  • Outdoor weatherproof
  • Rugged design
  • Multi-standard and varying interconnection interface
  • Adaptable interface holder and outer housing
  • Color coding on gland nuts
  • System addresses present and future signal and power requirements with option for additional connector interfaces
  • 26mm and <100m length from panel
  • High density and small form factor
  • Double locking feature
  • IP67, 720hrs salt spray resistance
  • -55°C to +85°C operating temperature range

Applications

  • Communications
  • Data
  • Industrial
  • Instrumentation
Đã phát hành: 2018-10-10 | Đã cập nhật: 2022-08-24