Amphenol FCI OCTIS™ RJ45 Connectors

Amphenol FCI OCTIS™ RJ45 Connectors provide a 1A current rating, a commonly available interface, and 94mm x 26mm x 27mm (L x W x H) dimensions. The series features standard RJ45 cable assemblies and robust I/O for high reliability and performance. The IP67 connectors are ideal for use in harsh environments, providing lightning protection, EMI shielding features, and a rugged weatherproof design. Amphenol FCI OCTIS™ RJ45 Connectors operate in a -55°C to +85°C temperature range. Typical applications include communications, data, industrial, and instrumentation.

Features

  • 1A current rating
  • 94mm x 26mm x 27mm (L x W x H) dimensions
  • Commonly available interface
  • Outdoor weatherproof
  • Rugged design
  • Multi-standard and varying interconnection interface
  • Adaptable interface holder and outer housing
  • Color coding on gland nuts
  • System addresses present and future signal and power requirements with option for additional connector interfaces
  • 26mm and <100m length from panel
  • High density and small form factor
  • Double locking feature
  • IP67, 720hrs salt spray resistance
  • -55°C to +85°C operating temperature range

Applications

  • Communications
  • Data
  • Industrial
  • Instrumentation
Đã phát hành: 2018-10-11 | Đã cập nhật: 2022-08-24