Amphenol Commercial OSFP Cable Assemblies

Amphenol Commercial Octal Small Form Factor Pluggable (OSFP) Cable Assemblies are compatible with 25G/lane channel NRZ up to 112G/lane or 224G/lane channel PAM4 signaling protocols that allow the cables to deliver aggregate bandwidths of 200G, 400G, 800G, or 1.6T per cable assembly. Amphenol Commercial OSFP Copper Cable Assemblies feature a comprehensive system integrated interconnect design for copper- or optical-based cable solutions and meet IEEE-compliant performance for all data rates.. OSFP assemblies include optimized heat-dissipative and air-flow features to maximize the heat-dissipative properties of the system.

Features

  • Configurable and flexible
    • 200G, 400G, 800G, or  1.6T aggregate bandwidth capacity
    • Dual 8-pair or single 16-pair wire supported
  • Optimized PCB interface board with auto soldering process exceeds 25G NRZ and 50G, 112G or 224G PAM4 performance, and SI parameter in standard specification
  • EEPROM in cable assembly is programmable to user requirements
  • Assembled with twin-axial SKEWCLEAR® 8-pair or 16-pair wire
  • Integrated heat sink and airflow channels as part of module design
  • Riding Heat Sink (RHS) options available
  • 32AWG to 25AWG cable sizes
  • 112G passive lengths up to 2m and active lengths up to 7m
  • 15W single-port dissipative heat capacity
  • RoHS2 compliant

Applications

  • Low-latency communications systems
  • Network interface cards (NICs)
  • Routers
  • Switches
  • Data center networking
  • External storage systems
  • High-performance computing (HPC)
  • Networked storage systems
  • Servers

Specifications

  • Service life exceeds five years at +65°C
  • 50-cycle durability
  • 40N maximum mating force
  • 25N minimum modular retention
  • 100Ω ±10Ω differential impedance at 112G
  • 92Ω differential impedance at 224G
Đã phát hành: 2022-11-07 | Đã cập nhật: 2026-04-03