Amphenol FCI PwrMAX® Ortho Power Connectors
Amphenol FCI PwrMAX® Ortho Power Connectors provide a compact means for connecting up to 100A DC power in PCB edge-to-edge applications. The PwrMAX Ortho takes the fundamental contact design from PwrMAX® and packages it into robust blind-mate housing. The series is designed for orthogonal system packaging architectures implemented in high-end servers and data storage equipment. The orthogonal configuration supports airflow passage around and through the connector, eliminating backplane and mid-plane air blockage. Typical applications for Amphenol FCI PwrMAX® Ortho Power Connectors include telecom, switches, datacom / networking equipment, servers, storage equipment, and industrial equipment.Features
- GCS™ plating technology
- Rugged chamfered housings
- Press-fit terminations to the PCB or busbar
- ±3.5mm gatherability for blind mating
- Low resistance and low voltage drop
- Industry-proven contact design with 10 points of contact
- Long-term reliability
- High-temperature thermoplastic housing
- Halogen-free housing meets next-generation environmental requirements
Applications
- Telecom
- Switches
- Datacom / networking equipment
- Servers
- Storage equipment
- Industrial equipment
Specifications
- Up to 100A per contact current rating (30°C temperature rise in still air)
- Up to 400VDC operating voltage
- 1800V dielectric withstanding voltage
- 10,000MΩ insulation resistance
- 0.3mΩ maximum contact resistance at end-of-life conditions
- -40°C to +125°C operating temperature range
Additional Resources
Đã phát hành: 2018-05-21
| Đã cập nhật: 2022-08-25