Amphenol FTG ULCut Busbar Accessories

Amphenol FTG ULCut Busbar Accessories, including feeder terminals, protective caps, and endcovers, are designed to be used with ULCut or ULCut 508 busbar systems. These accessories feature a 600V comparative tracking index, 160A maximum electrical load (IEC), 115A maximum electrical load (UL), and PA66-V0 housing material. The ULCut busbar accessories are IP20-rated.

Features

  • 600V comparative tracking index
  • IP20 rated
  • RoHS compliant
  • IEC:
    • 160A maximum electrical load
    • 1500VDC maximum operating voltage
  • UL:
    • 115A maximum electrical load
    • 1000VDC maximum operating voltage
  • PA66-V0 housing material

Overview

Amphenol FTG ULCut Busbar Accessories
Đã phát hành: 2025-03-10 | Đã cập nhật: 2025-04-16