Amphenol i2s CCT Pressure Sensors

Amphenol i2s Climate Control Transmitter (CCT) Pressure Sensors are designed for measuring the pressure of vehicle coolants. These sensors are hermetically sealed with a robust aluminum case and offer a cost-effective solution for vehicle climate control systems. The series provides reliable, precise measurement data over a broad temperature range. Amphenol i2s CCT Pressure Sensors are designed to meet the needs of the automobile industry and conform with current electromagnetic compatibility (EMC) and electrostatic discharge (ESD) regulations.

Features

  • Hermetically sealed, robust aluminium case
  • Specially developed stainless steel measurement element for excellent long-term stability and high-media compatibility
  • Low weight
  • Large number of available analog and digital output signals for easy integration in existing systems
  • Cost-effective design
  • Pressure and temperature signal available via digital single wire interface (LIN)
  • Application-specific evaluation electronics
    • Automobile-tested EMC / ESD resistance
    • Enhanced diagnostic and protective functions
    • Tested LIN 2.1 conformity, including power-saving mode (sleep mode)

Applications

  • Climate control
    • Refrigerant HFO 1234yf and R134a systems
    • Refrigerant R744 high-pressure systems
  • Compressor protection

Dimensions

Mechanical Drawing - Amphenol i2s CCT Pressure Sensors
Đã phát hành: 2020-03-30 | Đã cập nhật: 2025-05-16