Amphenol Industrial UPT Plastic Bayonet Connectors

Amphenol Industrial UPT Plastic Bayonet Connectors provide more options for industrial interconnect designs that do not require a metal shell or Mil-Spec equivalents. UPT is based on Amphenol 26482 Series I of PT connectors.

Amphenol Industrial UPT features a lightweight design, small footprint, and easy field installation. UPT connectors provide IP67 (mated) ingress protection, a -55°C to +125°C operating temperature range, and 13A (Contact #16) or 23A (Contact #12) rated current.

Features

  • Contacts
    • 12 and 16 stamped and formed crimp contacts
    • 24-32 and 24-48 insert arrangements
  • Intermateable with Souriau TrimTrio, UTO, and ITT Trident Ringlock
  • Wall mount, jam nut, and straight plug shell styles
  • Plastic shell, lightweight
  • Metallic bayonet coupling, molded ring on receptacle
  • Quick connect/disconnect
  • Multiple back shell sealing accessories
  • IP67
  • RoHS compliant

Applications

  • Heavy equipment
  • Hybrid electric vehicles
  • Automation and robotics
  • Telecommunications equipment
  • Servo motors
  • Machinery

Infographic

Infographic - Amphenol Industrial UPT Plastic Bayonet Connectors
Đã phát hành: 2016-09-09 | Đã cập nhật: 2023-09-18