Amphenol Advanced Sensors JS Self-Adhering Surface Temperature Sensors

Amphenol Advanced Sensors JS Self-Adhering Surface Temperature Sensors feature pressure-sensitive adhesive tapes loaded with ceramic powders. This design provides high thermal conductivity and excellent heat transfer from the heat source to an NTC thermistor while maintaining appropriate levels of dielectric strength. The JS series is designed for industrial HVACR applications, typically placed on the external wall of water tanks or boiler reservoirs. These sensors are also suitable for reservoir tanks working in conjunction with solar panel water heating systems. These adhesive pad sensors detect overtemperature resulting from a malfunction or a dry fire. Amphenol Advanced Sensors JS Self-Adhering Surface Temperature Sensors are available in a variety of adhesive tape sizes, shapes, and lengths.

Features

  • Excellent heat transfer
  • Long-term stability
  • Multiple adhesive tape sizes and shapes
  • Variety of lengths
  • -30°C to +70°C temperature range
  • PVC single insulated lead wire, 3mm x 1.5mm cross-sectional profile
  • 750VAC voltage withstand between connector terminals and contact tape for a broadly sinusoidal waveform at 50Hz, where the maximum permissible current is 1mA

Product Design

Amphenol Advanced Sensors JS Self-Adhering Surface Temperature Sensors
Đã phát hành: 2016-10-06 | Đã cập nhật: 2025-04-22