Amphenol LTW Heavy Duty M12 (SAE J2839) Connectors

Amphenol LTW Heavy Duty M12 (SAE J2839) Connectors are robust high-temperature connectors designed for commercial applications with elevated vibration and challenging environmental conditions. These connectors feature a 4A current rating, 50VAC, and 60VDC voltage rating and offer 1000 durability cycles. The HDM12 connectors are rated IP68 (1M/24Hrs, unmated receptacle and field installable mated) for waterproofing and comply with IEC 61076-2-101 standards. These connectors also exhibit 20G vibration resistance and 50G mechanical shock resistance per SAE J2839 heavy-duty specifications. The HDM12 connectors emerge as the ideal solution for ultra-rugged applications prevalent in markets such as heavy equipment, heavy-duty automotive, railway mass transit, and factory automation.

Features

  • Engineered for commercial applications with elevated vibration and challenging environmental conditions
  • Compliant with IEC 61076-2-101 standards and SAE J2839 heavy-duty specifications
  • Excel in heavy-duty and harsh surroundings 
  • Rated IP68 for waterproofing (1M/24Hrs, unmated receptacle and field installable mated)
  • Elevates connectivity reliability in extreme conditions with durability and performance

Specifications

  • 4A current rating
  • 50VAC, 60VDC voltage rating
  • -40°C to 125°C temperature range 
  • 1000 cycles durability
  • 240h salt spray (mated)
  • Ø4mm to Ø7.5mm cable OD 
  • 20G vibration resistance as per SAE J2839
  • 50G mechanical shock as per SAE J2839
  • UL1977 certified 
  • IEC 61076-2-101 standard

Applications

  • Heavy equipment
  • Heavy-duty automotive
  • Broadband Wireless Access (BWA)
  • Lifts and materials handling
  • Automated meter reading
  • Automotive diagnostics
  • Test and measurement equipment
  • Factory automation
  • Autonomous vehicles
  • Hybrid electric vehicles
  • Railway mass transit
  • Medical
  • Remote video response center
  • Transportation

Application Examples

Infographic - Amphenol LTW Heavy Duty M12 (SAE J2839) Connectors

Videos

Infographic

Infographic - Amphenol LTW Heavy Duty M12 (SAE J2839) Connectors
Đã phát hành: 2024-02-13 | Đã cập nhật: 2024-07-18