Amphenol LTW M Series Circular Metric Connector Adapters

Amphenol LTW M Series Circular Metric Connector Adapters include a wide range of I, T, and Y adapters, T cables, and Y cables. These adapters offer various codes: I adapters provide M12 A and D codes, T adapters provide M12 A and B codes, and Y adapters provide A, D, and I codes. The T and Y cables offer M12 A, B, D, and I codes. M series adapters feature a feed-through, waterproof design and are available in straight or angled versions. Additional features include a high-performance data transmission rate of up to 10Gbps and gold-plated copper alloy M12 female pin and RJ45 contacts. Amphenol LTW M Series Circular Metric Connector Adapters meet the requirements of the industrial Ethernet field and comply with IEC standards.

Features

  • Plastic or metal
  • Up to IP68 waterproof protection rating
  • 1000 cycles durability

Applications

  • LED lighting
  • Industrial automation
  • Autometer
  • Railway mass transit
  • Communication
  • UAV
  • Autonomous
  • Marine
  • Renewable energy
  • Test equipment
  • Mobile devices
  • Medical equipment
  • Lifts and materials handling
  • Rugged IT
  • Broadband wireless access
  • Heavy equipment
  • Hybrid electric vehicles
  • Transportation
  • Automotive diagnostics
  • Remote video response center

Specifications

  • 48hr salt spray resistance
  • -20°C to +85°C operating temperature range
  • 10Hz to 500Hz frequency range
  • 0.35mm amplitude
Đã phát hành: 2013-06-14 | Đã cập nhật: 2025-02-06