Amphenol LTW M12 X-Code Connectors

Amphenol LTW M12 X-Code Connectors achieve superior signal integrity by isolating the four signal pairs with a cross-shaped shield (X-coding). With complete 360° shielding, these Amphenol LTW connectors reach optimal signal performance with a Cat. 6A data transmission rate up to 10Gbps. The LTW M12 X-Code connectors are ideal for 1GB to 10GB Ethernet applications. The connectors are compliant with IEC 61076-2-109, ensuring industry-wide connector compatibility. These connectors are vibration-proof, corrosion-resistant, and rated IP67/IP68 waterproof. These rugged features make the series ideal for wet and harsh environments, including surveillance systems, mass rapid transit/railways, industrial automation, and broadband wireless access.

Features

  • Cat6A data transmission rate up to 10Gbps
  • IP67/IP68 waterproof rating
  • 360° shielding design
  • UL 94V-0-rated material
  • Compliant with IEC 61076-2-109
  • 0.5A current rating
  • 50VAC/60VDC voltage rating
  • Fully shielded
  • 1000 mating cycles
  • M12 screw locking mechanism
  • Temperature range
    • Receptacle: -40°C to +105°C
    • Overmolded cable: -20°C to +80°C
    • Field installable: -40°C to +105°C

Applications

  • LED lighting
  • Industrial automation
  • Autometer
  • Railway mass transit
  • UAV
  • Autonomous
  • Marine
  • Renewable energy
  • Test equipment
  • Mobile devices
  • Medical equipment
  • Lifts and materials handling
  • Communication
  • Broadband wireless access
  • Heavy equipment
  • Hybrid electric vehicles
  • Transportation
  • Automotive diagnostics
  • Remote video response center
  • Rugged IT

Specifications

  • Salt spray for 48h
  • Push pull and screw thread mating styles
  • 10Hz to 500Hz frequency range/amplitude 0.35mm
  • Applicable wire gauge 22-26 AWG
  • Support Low smoke zero halogen (LSZH) cable
Đã phát hành: 2017-03-06 | Đã cập nhật: 2025-02-06