Amphenol LTW SnapQD Liquid Cooling Connectors

Amphenol LTW SnapQD Liquid Cooling Connectors ensure superior performance in cold plate cooling. These Amphenol LTW connectors feature flat-face valves, a push-to-connect design, high flow, and no spillage. The SnapQD series complies with OCP UQD standards and is highly durable. The connectors withstand 5000 mating cycles and operate over a -40°C to +120°C temperature range. The SnapQD series primarily serves IT facilities and devices, but also has uses in semiconductors and medical devices.

Features

  • Flat-face valves
  • Push-to-connect design
  • High flow and no spillage
  • Leading force to connect
  • Meets and exceeds OCP UQD requirements
  • Suitable cooling liquids include DI water, ultrapure water, ethylene glycol, polypropylene glycol, and PFPE

Applications

  • IT facilities and devices
  • Semiconductors
  • Medical

Specifications

  • 5000 mating cycles
  • 290psi, 20bar maximum operating pressure
  • 1160psi, 80bar maximum burst pressure
  • -40°C to +120°C operating temperature range
  • PG25 coolant recommendation
  • Color coding options
    • Blue input
    • Red output
  • Stainless steel plug and socket
  • Ethylene-propylene (EPDM) seal material

Videos

Application Examples

Infographic - Amphenol LTW SnapQD Liquid Cooling Connectors

Dimensions

Mechanical Drawing - Amphenol LTW SnapQD Liquid Cooling Connectors
Đã phát hành: 2025-03-19 | Đã cập nhật: 2025-12-19