Amphenol LTW Waterproof USB 2.0 & 3.0 A Type Connectors

Amphenol LTW Waterproof USB 2.0 and 3.0 A Type Connectors provide an ideal solution to data/power transfer in harsh or demanding environments. The USB connectors are available in plastic and metal versions, support screw thread, and a 2-point lock mating style. These connectors offer an IP67/68 protection rating for mated or unmated conditions, and the transmission meets USB 2.0 and 3.0 standards. Amphenol LTW Waterproof USB 2.0 and 3.0 A Type Connectors have an operating temperature range of -40°C to +105°C.

Features

  • Up to 5Gbps transfer speeds
  • Transmission rate meets USB 2.0 and 3.0 standards
  • UL 94V-0 flammability rating
  • 28AWG to 24AWG applicable wire gauge
  • Temperature range
    • Receptacle
      • Nylon+GF and M-PPE: -40°C to +105°C
      • ABS: -20°C to +80°C
    • Receptacle with cable
      • Nylon+GF: -20°C to +105°C
      • ABS: -20°C to +80°C
    • Overmolded with cable, and field installable: -20°C to +80°C
  • 1.5A current rating
  • IP67 and IP68 waterproof ratings
  • ≤30mΩ contact resistance
  • ≥1000mΩ at 500VDC insulation resistance
  • ≥AC500V / 1 minute breakdown voltage
  • 10Hz to 55Hz frequency range/1.52mm amplitude
  • 01m to 05m standard cable length
  • 48hr salt spray resistance
  • 1500 cycles of durability
  • Material
    • Copper alloy, gold-plated contacts
    • PBT UL 94V-0 connector body (housing)

Applications

  • Industrial automation
  • Marine
  • Broadband wireless access
  • Autometers
  • Renewable energy
  • Heavy equipment
  • Railway mass transit
  • Test equipment
  • Hybrid electric vehicle
  • Medical equipment
  • Mobile devices
  • Transportation
  • Lifts and material handling
  • UAV
  • Automotive diagnostics
  • Autonomous
  • Communication
  • Remote video response center
  • Rugged IT

Part Selector Guide

Amphenol LTW Waterproof USB 2.0 & 3.0 A Type Connectors
Đã phát hành: 2015-05-18 | Đã cập nhật: 2025-02-13